HARTING RJ-45 Cat6 Cable RJ45 Male to RJ45 Male, 4 m, Yellow, S/FTP PUR

Get a bulk buy discount

Add 10 more to save €14.10

View bulk pricing options

Subtotal (1 unit)*

€33.65

(exc. VAT)

€41.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€33.65-
10 - 49€32.24€14.10
50 - 99€30.84€140.50
100 - 199€28.74€491.00
200 +€27.80€1,170.00

*price indicative

RS Stock No.:
286-2783
Distrelec Article No.:
300-78-683
Mfr. Part No.:
09474747114
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

RJ-45

Product Type

Cat6 Cable

LAN Category

Cat6

Cable Length

4m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

PUR

Jacket Colour

Yellow

Standards/Approvals

UL, cUL, cULus, RoHS

Voltage

24V

COO (Country of Origin):
LV
The HARTING Ethernet cable with a compact length of 4 meters, features a Polyurethane (PUR) jacket material, ensuring durability and reliability for efficient networking applications in confined spaces.

26 AWG wire gauge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy