Dätwyler Cables 6535 Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 50 m, Grey Low Smoke Zero Halogen

Subtotal (1 unit)*

€203.79

(exc. VAT)

€250.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€203.79

*price indicative

RS Stock No.:
285-7841
Distrelec Article No.:
125-60-210
Mfr. Part No.:
65353800DY
Manufacturer:
Dätwyler Cables
Find similar products by selecting one or more attributes.
Select all

Brand

Dätwyler Cables

Product Type

Ethernet Cable

Series

6535

Cable Length

50m

LAN Category

Cat6a

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Grey

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

IEC 61935-2:2010, EN 50173-1:2011, RoHS

COO (Country of Origin):
CZ
The shielded patch cables feature shielded RJ45 plugs on both ends, along with overmolding and anti-snag boots in matching colors to the cable sheath, providing added protection. The CU 7702 flex 4P (Cat.7) cable ensures exceptional Next and impedance values thanks to individually foil-screened pairs (PiMF). With an overall copper braid, these patch cables deliver outstanding screen performance and flexibility, ideal for transmitting CATV signals up to 862 MHz.

Zero halogen

Non corrosive gases

Flame propagation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy