Dätwyler Cables 6536 Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 3 m, Red, Shielded Low Smoke Zero Halogen
- RS Stock No.:
- 285-7845
- Distrelec Article No.:
- 125-60-137
- Mfr. Part No.:
- 65366200DY
- Manufacturer:
- Dätwyler Cables
Subtotal (1 unit)*
€25.70
(exc. VAT)
€31.61
(inc. VAT)
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.70 |
*price indicative
- RS Stock No.:
- 285-7845
- Distrelec Article No.:
- 125-60-137
- Mfr. Part No.:
- 65366200DY
- Manufacturer:
- Dätwyler Cables
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dätwyler Cables | |
| Series | 6536 | |
| Product Type | Ethernet Cable | |
| Cable Length | 3m | |
| LAN Category | Cat6a | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Red | |
| Standards/Approvals | EN 50173-1:2011, RoHS, EN 60332-1-2, IEC 60332-1-2, VDE 0482-332-1-2, IEC 61935-2:2010 | |
| Select all | ||
|---|---|---|
Brand Dätwyler Cables | ||
Series 6536 | ||
Product Type Ethernet Cable | ||
Cable Length 3m | ||
LAN Category Cat6a | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Red | ||
Standards/Approvals EN 50173-1:2011, RoHS, EN 60332-1-2, IEC 60332-1-2, VDE 0482-332-1-2, IEC 61935-2:2010 | ||
- COO (Country of Origin):
- CZ
The shielded patch cables feature shielded RJ45 plugs on both ends, along with overmolding and anti-snag boots in matching colors to the cable sheath, providing added protection. The CU 7702 flex 4P (Cat.7) cable ensures exceptional Next and impedance values thanks to individually foil-screened pairs (PiMF). With an overall copper braid, these patch cables deliver outstanding screen performance and flexibility, ideal for transmitting CATV signals up to 862 MHz.
Zero halogen
Non corrosive gases
Flame propagation
Related links
- RS PRO Cat6a Ethernet Cable RJ45 3 m Shielded Low Smoke Zero Halogen
- HARTING VarioBoot Cat6a Cable Assembly RJ45 Male to RJ45 Male Red, Shielded Low Smoke Zero Halogen (LSZH) Cross
- RS PRO Cat6a Ethernet Cable RJ45 1 m Shielded Low Smoke Zero Halogen
- HARTING ix Industrial Cat6a Cable Assembly Ix Industrial Male to RJ45 Male Red, Shielded Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 20 m Shielded Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 5 m Shielded Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 1.5 m Shielded Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 2 m Shielded Low Smoke Zero Halogen
