Roline 21.15.08 Cat6 Ethernet Cable RJ45 Male to RJ45 Male, 7 m, Grey, Braid PVC
- RS Stock No.:
- 285-7929
- Distrelec Article No.:
- 301-20-437
- Mfr. Part No.:
- 21.15.0837
- Manufacturer:
- Roline
Subtotal (1 unit)*
€23.92
(exc. VAT)
€29.42
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.92 |
*price indicative
- RS Stock No.:
- 285-7929
- Distrelec Article No.:
- 301-20-437
- Mfr. Part No.:
- 21.15.0837
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Ethernet Cable | |
| Series | 21.15.08 | |
| Cable Length | 7m | |
| LAN Category | Cat6 | |
| Shield Type | Braid | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | EIA/TIA 568 standard | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Ethernet Cable | ||
Series 21.15.08 | ||
Cable Length 7m | ||
LAN Category Cat6 | ||
Shield Type Braid | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals EIA/TIA 568 standard | ||
- COO (Country of Origin):
- CN
The patch cable is designed for networking connections, featuring a double-shielded Twisted Pair cable with screened RJ-45 connectors on both ends. Its durability is enhanced by molded kink protection, ensuring longevity in use. The cable's flexibility allows for narrow bending, accommodating various installation scenarios. High-quality plugs with gold-plated contacts ensure reliable connectivity. With contact settings adhering to the EIA/TIA 568 standard, compatibility is assured. The cable's construction comprises 4-pair stranded copper wire, with complete braid shielding and pairs shielded with aluminum-clad polyester foil, providing robust protection against interference.
Cover material PVC no LSOH
Length indication on the sleeve
2-year guarantee stand for performance promise
Related links
- Roline 21.15.13 Cat6 Ethernet Cable RJ45 Male to RJ45 Male Red, Braid PVC
- Roline 21.15.13 Cat6 Ethernet Cable RJ45 Male to RJ45 Male Yellow, Braid PVC
- Roline 21.15.13 Cat6 Ethernet Cable RJ45 Male to RJ45 Male Orange, Braid PVC
- Molex CES PowerCat 6 U/UTP Cat6 Ethernet Cable RJ45 Male to RJ45 Male Red, Unshielded PVC
- Molex CES PowerCat 6 U/UTP Cat6 Ethernet Cable RJ45 Male to RJ45 Male Yellow, Unshielded PVC
- RND RND 765 Cat6 Ethernet Cable RJ45 7 m SF/UTP PVC
- RS PRO Cat6 Ethernet Cable Purple RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Yellow RJ45 to Male RJ45 Male, Unshielded PVC
