Roline 21.15.09 Cat6 Ethernet Cable RJ45 Male to RJ45 Male, 2 m, Grey, U/UTP PVC
- RS Stock No.:
- 285-7931
- Distrelec Article No.:
- 301-20-454
- Mfr. Part No.:
- 21.15.0932
- Manufacturer:
- Roline
Subtotal (1 unit)*
€6.39
(exc. VAT)
€7.86
(inc. VAT)
In Stock
- Plus 91 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.39 |
*price indicative
- RS Stock No.:
- 285-7931
- Distrelec Article No.:
- 301-20-454
- Mfr. Part No.:
- 21.15.0932
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Ethernet Cable | |
| Series | 21.15.09 | |
| Cable Length | 2m | |
| LAN Category | Cat6 | |
| Shield Type | U/UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | EIA/TIA-568B.2-1, EIA/TIA 568 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Ethernet Cable | ||
Series 21.15.09 | ||
Cable Length 2m | ||
LAN Category Cat6 | ||
Shield Type U/UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals EIA/TIA-568B.2-1, EIA/TIA 568 | ||
- COO (Country of Origin):
- CN
The patch cable is tailored for networking connections, featuring unshielded twisted pair cable with RJ45 connectors on both ends. Its durability is bolstered by moulded kink protection, ensuring resilience in various conditions. The cable's flexibility allows for narrow bending, making it adaptable to different installation scenarios. High-quality plugs with gold-plated contacts ensure reliable and consistent connectivity. Contact settings adhere to a 1:1 configuration, meeting the EIA/TIA 568 standard for compatibility and performance in networking setups.
Standard Cat6 / Class E
Cover material PVC no LSOH
Length indication on the sleeve
Related links
- Roline 21.15.09 Cat6 Ethernet Cable RJ45 Male to RJ45 Male Grey, Unshielded PVC
- RS PRO Cat6 Ethernet Cable Grey RJ45 Male to RJ45 Male, U/UTP PVC
- HellermannTyton Connectivity Cat6 Cable RJ45 Male to RJ45 Male Grey, U/UTP PVC
- Roline 21.15.05 Cat5e Ethernet Cable Grey RJ45 to Male RJ45 Male, U/UTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Male to RJ45 Male, U/UTP PVC
- Roline 21.15.15 Cat6 Ethernet Cable RJ45 Male to RJ45 Male Yellow, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Grey RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Grey RJ45 Male to RJ45 Male, U/UTP PVC
