Roline 21.15.39 Cat6a Ethernet Cable 8 Core, Green, 2 m, UTP Unscreened PVC
- RS Stock No.:
- 285-7952
- Distrelec Article No.:
- 302-25-322
- Mfr. Part No.:
- 21.15.3935
- Manufacturer:
- Roline
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€3.50
(exc. VAT)
€4.30
(inc. VAT)
- RS Stock No.:
- 285-7952
- Distrelec Article No.:
- 302-25-322
- Mfr. Part No.:
- 21.15.3935
- Manufacturer:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Ethernet Cable | |
| Series | 21.15.39 | |
| Cable Length | 2m | |
| LAN Category | Cat6a | |
| Shield Type | UTP | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Green | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Bare Copper Wire | |
| Number of Cores | 8 | |
| Cross Sectional Area | 32 AWG | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Ethernet Cable | ||
Series 21.15.39 | ||
Cable Length 2m | ||
LAN Category Cat6a | ||
Shield Type UTP | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Green | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Bare Copper Wire | ||
Number of Cores 8 | ||
Cross Sectional Area 32 AWG | ||
- COO (Country of Origin):
- CN
The innovative CAT.6A U/UTP Cable is designed to meet the highest standards of performance and quality. With its unique construction and superior materials, this cable ensures reliable data transmission and minimal signal interference, making it ideal for professional networking applications.
CAT.6A U/UTP Cable for high-speed data transmission
4 twisted pairs for improved signal quality
U/UTP design for reduced crosstalk and interference
LSOH jacket for fire safety and low smoke emissions
Related links
- Roline 21.15.09 Cat6a Ethernet Cable 8 Core 1.5 m, UTP Unscreened PVC
- Roline 21.15.39 Cat6a Ethernet Cable Black
- Roline 21.15 Cat6a Ethernet Cable 8 Core 2 m Cat6a Cable, Low Smoke Zero Halogen
- Roline Cat6a Ethernet Cable 8 Core 2 m Low Smoke Zero Halogen
- Roline Cat6a Ethernet Cable 8 Core 2 m Low Smoke Zero Halogen
- Roline Cat6a Ethernet Cable 8 Core 300 mm Low Smoke Zero Halogen
- Roline Cat6 Ethernet Cable 8 Core 2 m Low Smoke Zero Halogen
- Roline Cat6a Ethernet Cable 8 Core 20 m Low Smoke Zero Halogen

