RS PRO Cat5e Ethernet Cable, 500 mm, Green RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen

Subtotal (1 unit)*

€5.75

(exc. VAT)

€7.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.75

*price indicative

RS Stock No.:
286-3023
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

LAN Category

Cat5e

Cable Length

500mm

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Green

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

EN 50288, IEC 60332.3C, ISO/IEC 11801, TIA/EIA-563-B.2

Voltage

300V

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat5e LSZH


This RS PRO Ethernet Cable is a high-performance Cat5e cable designed for reliable data transmission in computer networks. With a low smoke zero halogen (LSZH) sheath, it ensures safety in environments where fire safety is a concern. Ideal for Ethernet applications, it provides a dependable connection with minimal interference.

Features and Benefits


UTP (Unshielded Twisted Pair) design ensures noise rejection and reliable performance

LSZH (Low Smoke Zero Halogen) sheath enhances safety in case of fire

Cat 5e standard supports high-speed data transfer up to Gigabit Ethernet

Snagless boot prevents cable damage during installation

24 AWG bare copper cores offer excellent conductivity

3P verified for consistent performance in Ethernet applications

Complies with IEC 60332.3C, TIA/EIA-563-B.2, ISO/IEC 11801, and EN 50288 standards

PoE compatible for powering devices over Ethernet

Applications


Computer networks

Ethernet connections

Data centres

Telecommunications

Additional Information


Meets key standards for safety and performance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy