RS PRO Cat6 Ethernet Cable, 500 mm, Red RJ45 Male to RJ45 Male, UTP PVC
- RS Stock No.:
- 286-3113
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€3.71
(exc. VAT)
€4.56
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.71 |
*price indicative
- RS Stock No.:
- 286-3113
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Red | |
| Jacket Material | PVC | |
| Standards/Approvals | EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-568-B.2-1 | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Red | ||
Jacket Material PVC | ||
Standards/Approvals EN 50288, ETL/3P Verified, ISO/IEC 11801, TIA/EIA-568-B.2-1 | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat6
This RS PRO Ethernet Cable is a high-performance Cat6 cable designed for Gigabit Ethernet and other network protocols. It is backward compatible with Cat5/5e and Cat3 standards, offering enhanced specifications for reduced crosstalk and system noise. Ideal for reliable and fast data transmission.
Features and Benefits
Category 6 Cable: Provides performance up to 250 MHz
UTP (Unshielded Twisted Pair): Reduces interference for clear signal transmission
Moulded Snagless Boot: Prevents cable damage during installation
24 AWG Bare Copper Cores: Ensures durability and efficient conductivity
ETL/3P Verified: Meets industry standards for quality and safety
ISO/IEC 11801 & EN 50288 & TIA/EIA-568-B.2-1: Complies with international standards
PoE Compatible: Supports Power over Ethernet applications
Applications
Networking
Data Centres
Telecommunications
Home and Office Networks
Additional Information
Sheath Colour: Red
Outer Sheath Material: PVC
Length: 0.5 m
Connector Type: RJ45 Male to Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6 Ethernet Cable Red RJ45 Male to RJ45 Male, U/UTP PVC
- RS PRO Cat6 Ethernet Cable Red RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Red RJ45 Male to RJ45 Male, F/UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Red RJ45 Male to RJ45 Male, S/FTP PVC
- RS PRO Cat6 Ethernet Cable Red RJ45 Male to RJ45 Male, U/UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Red RJ45 Male to RJ45 Male, FTP Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to RJ45 Male, UTP PVC
- Schneider Electric Cat6 Ethernet Cable Red RJ45 Male to RJ45 Male, F/UTP Polyethylene
