RS PRO Cat6 Ethernet Cable, 500 mm, White RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- RS Stock No.:
- 286-3156
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€5.32
(exc. VAT)
€6.54
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.32 |
*price indicative
- RS Stock No.:
- 286-3156
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat6 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | White | |
| Standards/Approvals | EN 50288, IEC 60332.3C, ISO/IEC 11801, TIA/EIA-563-B.2 | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat6 | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour White | ||
Standards/Approvals EN 50288, IEC 60332.3C, ISO/IEC 11801, TIA/EIA-563-B.2 | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat6 LSZH
This RS PRO Ethernet Cable is a high-performance Cat6 cable designed for Gigabit Ethernet and other network protocols. It offers enhanced specifications for crosstalk and system noise, ensuring reliable and efficient data transmission. The cable is backward compatible with Cat5/5e and Cat3 standards, making it a versatile choice for various networking needs.
Features and Benefits
Category 6 Cable: Provides performance up to 250 MHz for high-speed data transfer
UTP (Unshielded Twisted Pair): Reduces interference and maintains signal integrity
LS0H (Low Smoke Zero Halogen): Ensures safety with low smoke emission in case of fire
Moulded Snagless Boot: Prevents cable damage and ensures durability
24 AWG Bare Copper Cores: Offers robust and reliable connectivity
3P Verified for Gigabit Ethernet: Guarantees compatibility and performance
Standards Compliance: Meets IEC 60332.3C, TIA/EIA-563-B.2, ISO/IEC 11801, EN 50288 for quality assurance
PoE Compatible: Supports Power over Ethernet applications
Applications
Data centres
Office networks
Home networking
Telecommunications
Additional Information
Standards Met: EN 50288, IEC 60332.3C, ISO/IEC 11801, TIA/EIA-563-B.2
Connector Type: RJ45 Male to Male
Cable Length: 0.5 m
Outer Sheath Material: LSZH for enhanced safety
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6 Ethernet Cable White RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable White RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable White RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable White RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable White RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable White RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable White RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- RS PRO Cat6 Ethernet Cable Grey RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
