RS PRO Cat6 Ethernet Cable, 3 m, Black RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen

Subtotal (1 unit)*

€9.48

(exc. VAT)

€11.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.48

*price indicative

RS Stock No.:
286-3182
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

3m

LAN Category

Cat6

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Black

Standards/Approvals

EN 50288, IEC 60332.3C, ISO/IEC 11801, TIA/EIA-563-B.2

Voltage

300V

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat6 LSZH


This RS PRO Ethernet Cable is a high-performance Cat6 cable designed for Gigabit Ethernet and other network protocols. It is backward compatible with Cat5/5e and Cat3 standards, offering enhanced specifications for reduced crosstalk and system noise. The cable supports performance up to 250 MHz, making it ideal for high-speed data transmission.

Features and Benefits


UTP (Unshielded Twisted Pair) design ensures flexibility and ease of installation

Cat6 standard provides improved performance over Cat5/5e

LS0H (Low Smoke Zero Halogen) sheath reduces toxic smoke emissions in case of fire

Moulded snagless boot prevents cable damage during installation

24 AWG bare copper cores offer reliable conductivity

3P Verified for Gigabit Ethernet ensures compatibility and performance

Complies with IEC 60332.3C, TIA/EIA-563-B.2, ISO/IEC 11801, and EN 50288 standards for quality assurance

PoE compatible for powering devices over Ethernet

Applications


Data centres

Office networks

Home networking

Telecommunications

Additional Information


Meets EN 50288, IEC 60332.3C, ISO/IEC 11801, TIA/EIA-563-B.2 standards

Length: 3 m

Connector: RJ45 Male to Male

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy