RS PRO Cat5e Ethernet Cable, 2 m, Blue RJ45 Male to RJ45 Male, FTP PVC
- RS Stock No.:
- 286-3339
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€4.54
(exc. VAT)
€5.58
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.54 |
*price indicative
- RS Stock No.:
- 286-3339
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Standards/Approvals | CMH, CM (UL), C (UL), EN 50288 3P, ISO/IEC 11801 | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Standards/Approvals CMH, CM (UL), C (UL), EN 50288 3P, ISO/IEC 11801 | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Shielded Patch Cable
This RS PRO Ethernet Cable is a high-performance Cat5e shielded patch cable designed for reliable data transmission in computer networks. With its robust construction and shielding, it ensures minimal interference and optimal signal integrity, making it ideal for Ethernet applications.
Features and Benefits
STP (Shielded Twisted Pair) design enhances noise rejection and signal quality
CAT 5E classification supports high-speed data transfer up to Gigabit Ethernet
26 AWG bare copper cores provide excellent conductivity and durability
TYPE CM (UL) C(UL) CMH rating ensures compliance with safety standards
ISO/IEC 11801 & EN 50288 3P standards guarantee quality and performance
PoE compatible for powering devices over the network
Applications
Computer networks
Ethernet connections
Data centres
Telecommunications
Additional Information
Sheath Colour: Blue
Outer Sheath Material: PVC
Wiring Configuration: Straight Through
Length: 2 m
Connector Type: RJ45 Male to Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, FTP PVC
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, FTP PVC
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, FTP PVC
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, FTP PVC
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, FTP PVC
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, FTP PVC
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to RJ45 Male, FTP PVC
- RS PRO Cat5e Ethernet Cable Yellow RJ45 Male to RJ45 Male, FTP PVC
