RS PRO Cat5e Ethernet Cable, 15 m, Grey RJ45 Male to RJ45 Male, FTP PVC
- RS Stock No.:
- 286-3347
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€29.38
(exc. VAT)
€36.14
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.38 |
*price indicative
- RS Stock No.:
- 286-3347
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 15m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | CMH, CM (UL), C (UL), EN 50288 3P, ISO/IEC 11801 | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 15m | ||
Terminated/Unterminated Terminated | ||
Shield Type FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals CMH, CM (UL), C (UL), EN 50288 3P, ISO/IEC 11801 | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Shielded Patch Cable
This RS PRO Ethernet Cable is a Cat5e shielded patch cable designed for high-performance data transmission. Ideal for use in computer networks, it ensures reliable connectivity and noise rejection, making it suitable for Gigabit Ethernet applications.
Features and Benefits
STP (Shielded Twisted Pair) design enhances noise rejection and data integrity
CAT 5E classification supports high-speed network performance
Verified for Gigabit Ethernet ensures compatibility with modern network standards
26 AWG bare copper cores provide robust and reliable connections
TYPE CM (UL) C(UL) CMH rated for safe use in various environments
Complies with ISO/IEC 11801 & EN 50288 3P standards for quality assurance
PoE compatible for powering devices over the network
Applications
Computer networks
Ethernet connections
Data centres
Telecommunications
Additional Information
Sheath Colour: Grey
Outer Sheath Material: PVC
Wiring Configuration: Straight Through
Length: 15 m
Connector Type: RJ45, Male to Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat5e Ethernet Cable Grey RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Male to RJ45 Male, FTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Male to RJ45 Male, FTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Male to RJ45 Male, FTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Male to RJ45 Male, FTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Male to RJ45 Male, FTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Male to RJ45 Male, FTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
