RS PRO Cat5e Ethernet Cable, 200 mm, Red RJ45 Male to RJ45 Male, UTP PVC
- RS Stock No.:
- 286-3406
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€5.76
(exc. VAT)
€7.08
(inc. VAT)
Temporarily out of stock
- 34 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.76 |
*price indicative
- RS Stock No.:
- 286-3406
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 200mm | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Red | |
| Jacket Material | PVC | |
| Standards/Approvals | CMH, CM (UL), EN 50288, ISO/IEC 11801, TIA/EIA-568-B.2 3P | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 200mm | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Red | ||
Jacket Material PVC | ||
Standards/Approvals CMH, CM (UL), EN 50288, ISO/IEC 11801, TIA/EIA-568-B.2 3P | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Patch Cable 24 AWG
This RS PRO Ethernet Cable is a high-quality Cat5e patch cable designed for reliable and efficient data transmission. Ideal for use in computer networks, it supports Gigabit Ethernet, ensuring high-speed connectivity. The cable's unshielded twisted pair (UTP) design provides excellent noise rejection, making it suitable for various networking applications.
Features and Benefits
UTP (Unshielded Twisted Pair) design ensures noise rejection and reliable performance
Cat5e standard supports Gigabit Ethernet for high-speed data transfer
Moulded connectors provide durability and secure connections
24 AWG bare copper cores enhance conductivity and signal integrity
4P Type CM (UL) CMH rating ensures compliance with safety standards
ISO/IEC 11801 & EN 50288 & TIA/EIA-568-B.2 3P verified for quality assurance
PoE compatible for powering devices over Ethernet
Applications
Computer networks
Ethernet connections
Data centres
Telecommunications
Additional Information
Sheath Colour: Red
Outer Sheath Material: PVC
Wiring Configuration: Straight Through
Standards Met: CM (UL); CMH; EN 50288; ISO/IEC 11801; TIA/EIA-568-B.2 3P
Connector Type: RJ45, Male to Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Purple RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Yellow RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable White RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Pink RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Green RJ45 Male to RJ45 Male, UTP PVC
