RS PRO Cat5e Ethernet Cable, 500 mm, Black RJ45 Male to RJ45 Male, UTP PVC
- RS Stock No.:
- 286-3504
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€5.30
(exc. VAT)
€6.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.30 |
*price indicative
- RS Stock No.:
- 286-3504
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 500mm | |
| LAN Category | Cat5e | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CM LSOH, CSA LL2047, C (UL) | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 500mm | ||
LAN Category Cat5e | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CM LSOH, CSA LL2047, C (UL) | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Flat Patch Cable
This RS PRO Ethernet Cable is a high-quality Cat5e flat patch cable designed for reliable data transmission in computer networks. Ideal for use in Ethernet applications, it offers a compact and flexible solution for installations under carpets and flooring, ensuring minimal disruption and easy management.
Features and Benefits
UTP (Unshielded Twisted Pair) design ensures effective noise rejection
Cat5e classification supports high-speed data transfer
Moulded connectors provide durability and secure connections
CSA LL2047 UTP CAT.5 Enhanced FT4 rating for safety compliance
C(UL) CM LSOH certification ensures low smoke and halogen-free performance
30 AWG bare copper cores for efficient conductivity
1.66mm thickness for a slim and flexible profile
Applications
Computer networks
Ethernet connections
Office and home networking
Under-carpet installations
Additional Information
Meets C (UL) and CM LSOH standards
Terminated with RJ45 connectors for easy plug-and-play use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat5e Ethernet Cable Black RJ45 Straight Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Black RJ45 Straight Male to RJ45 UTP PVC
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Black RJ45 to Male RJ45 Male, FTP PVC
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to Male RJ45 Male Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Red RJ45 Male to RJ45 Male, UTP PVC
