RS PRO, 1 m Cat5e Ethernet Cable, Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS Stock No.:
- 286-3505
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.61
(exc. VAT)
€8.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.61 |
*price indicative
- RS Stock No.:
- 286-3505
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat5e | |
| Shield Type | UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Standards/Approvals | CM LSOH, CSA LL2047, C (UL) | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat5e | ||
Shield Type UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Standards/Approvals CM LSOH, CSA LL2047, C (UL) | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Flat Patch Cable
The RS PRO Ethernet Cable is a high-quality Cat5e flat patch cable designed for reliable and efficient data transmission. Ideal for computer networks, this cable is perfect for installations under carpets and flooring, providing a neat and unobtrusive solution.
Features and Benefits
UTP (Unshielded Twisted Pair) design ensures noise rejection and clear signal transmission
Cat5e rating supports high-speed data transfer, suitable for Ethernet networks
Moulded connectors provide durability and secure connections
30 AWG bare copper cores offer flexibility and conductivity
C(UL) CM LSOH rated for low smoke and halogen-free performance, enhancing safety
1.66mm thickness allows for easy installation in tight spaces
Applications
Computer networks
Ethernet connections
Office and home installations
Additional Information
Standards Met: C (UL); CM LSOH; CSA LL2047
Connector Type: RJ45, Male to Male
Length: 1 m
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, U/UTP
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, F/UTP
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
- RS PRO Grey RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP
