RS PRO Cat5e Ethernet Cable, 1.5 m, Blue RJ45 Male to RJ45 Male, UTP PVC
- RS Stock No.:
- 286-3507
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€5.65
(exc. VAT)
€6.95
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.65 |
*price indicative
- RS Stock No.:
- 286-3507
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 1.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | PVC | |
| Jacket Colour | Blue | |
| Standards/Approvals | CM LSOH, CSA LL2047, C (UL) | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 1.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material PVC | ||
Jacket Colour Blue | ||
Standards/Approvals CM LSOH, CSA LL2047, C (UL) | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Flat Patch Cable
The RS PRO Ethernet Cable is a high-quality Cat5e flat patch cable designed for reliable and efficient data transmission. Ideal for computer networks, this cable is perfect for installations under carpets and flooring, providing a neat and unobtrusive solution.
Features and Benefits
UTP (Unshielded Twisted Pair) design ensures noise rejection and reliable performance
Cat5e classification supports high-speed data transfer for efficient networking
Moulded connectors provide durability and secure connections
30 AWG bare copper cores offer excellent conductivity and flexibility
C(UL) CM LSOH rating ensures compliance with safety standards
1.66mm thickness allows for easy installation in tight spaces
Applications
Computer networks
Ethernet connections
Office and home networking
Additional Information
Meets standards: C (UL); CM LSOH; CSA LL2047
Connector type: RJ45, Male to Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat5e Ethernet Cable Blue RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat6 Ethernet Cable Blue RJ45 Male to RJ45 Male, UTP Low Smoke Zero Halogen
- RS PRO Cat5e Ethernet Cable Black RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable White RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Yellow RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Pink RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Green RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Grey RJ45 Male to RJ45 Male, UTP PVC
