RS PRO Cat5e Ethernet Cable, 1.5 m, Green RJ45 Male to RJ45 Male, UTP PVC
- RS Stock No.:
- 286-3568
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€7.37
(exc. VAT)
€9.07
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.37 |
*price indicative
- RS Stock No.:
- 286-3568
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat5e | |
| Cable Length | 1.5m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | UTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Green | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CM (UL), C (UL), ISO/IEC 11801, TIA/EIA 568B.2 | |
| Voltage | 80V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat5e | ||
Cable Length 1.5m | ||
Terminated/Unterminated Terminated | ||
Shield Type UTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Green | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CM (UL), C (UL), ISO/IEC 11801, TIA/EIA 568B.2 | ||
Voltage 80V | ||
- COO (Country of Origin):
- CN
RS PRO Ethernet Cable, Cat5e Patch Cable
This RS PRO Ethernet Cable is a high-quality Cat5e patch cable designed for reliable and efficient data transmission in computer networks. Ideal for Ethernet applications, it offers excellent noise rejection and is suitable for both home and office environments.
Features and Benefits
UTP (Unshielded Twisted Pair) design ensures minimal interference and high signal integrity
Cat5e rating supports fast data transfer speeds, enhancing network performance
Moulded connectors provide durability and secure connections
26 AWG bare copper cores offer robust conductivity and flexibility
CM (UL) C(UL) 4P rating ensures compliance with safety standards
ISO/IEC 11801 and TIA/EIA 568B.2 standards guarantee compatibility with industry requirements
PoE compatible, allowing power and data transmission over a single cable
Applications
Computer networks
Ethernet connections
Home and office networking
Additional Information
Sheath Colour: Green
Outer Sheath Material: PVC
Wiring Configuration: Straight Through
Length: 1.5 m
Connector Type: RJ45 Male to Male
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat5e Ethernet Cable Green RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat6 Ethernet Cable Green RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Green RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Green RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Green RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Green RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Green RJ45 Male to RJ45 Male, UTP PVC
- RS PRO Cat5e Ethernet Cable Green RJ45 Male to RJ45 Male, UTP PVC
