RS PRO, 2 m Cat5e Ethernet Cable, Black RJ45 to Male RJ45 Male Polyvinyl Chloride Sheath, UTP

Subtotal (1 unit)*

€3.25

(exc. VAT)

€4.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 875 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.25

*price indicative

RS Stock No.:
286-3592
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

2m

LAN Category

Cat5e

Shield Type

UTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CM (UL), C (UL), ISO/IEC 11801, TIA/EIA 568B.2

Voltage

80V

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat5e Patch Cable


This RS PRO Ethernet Cable is a high-quality Cat5e patch cable designed for reliable and efficient data transmission in computer networks. Ideal for Ethernet applications, it offers excellent noise rejection and is suitable for both home and office environments.

Features and Benefits


UTP (Unshielded Twisted Pair) design ensures minimal interference and high signal integrity

Cat5e standard supports data transfer speeds up to 1 Gbps, making it suitable for fast network connections

Moulded connectors provide durability and strain relief, extending the cable's lifespan

26 AWG bare copper cores offer robust performance and conductivity

CM (UL) and ISO/IEC 11801 compliance ensures adherence to international safety and performance standards

PoE (Power over Ethernet) compatible, allowing for power and data transmission over a single cable

Applications


Computer networks

Ethernet connections

Home and office networking

Additional Information


Meets TIA/EIA 568B.2 standards

PVC outer sheath for flexibility and protection

RJ45 connectors with 8 contacts for secure connections

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy