RS PRO Cat5e Ethernet Cable, 5 m, Pink RJ45 Male to RJ45 Male, UTP PVC

Subtotal (1 unit)*

€6.71

(exc. VAT)

€8.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.71

*price indicative

RS Stock No.:
286-3627
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Cable Length

5m

LAN Category

Cat5e

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Pink

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CM (UL), C (UL), ISO/IEC 11801, TIA/EIA 568B.2

Voltage

80V

COO (Country of Origin):
CN

RS PRO Ethernet Cable, Cat5e Patch Cable


This Ethernet cable is designed for high signal integrity and is commonly used in computer networks such as Ethernet. The Cat5e patch cable offers reliable performance with its twisted pair design, providing noise rejection without the need for shielding.

Features and Benefits


UTP (Unshielded Twisted Pair) design ensures effective noise rejection

Cat5e standard supports high-speed data transfer

Moulded connectors provide durability and strain relief

26 AWG bare copper cores enhance conductivity and performance

CM (UL) C(UL) 4P rating ensures compliance with safety standards

ISO/IEC 11801 and TIA/EIA 568B.2 standards guarantee compatibility and reliability

PoE compatible for powering devices over Ethernet

Applications


Ideal for use in computer networks, including Ethernet connections in offices, data centres, and home networks

Additional Information


Meets ISO/IEC 11801 and TIA/EIA 568B.2 standards for assured quality and performance

CM rated for fire safety compliance

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy