Amphenol Communications Solutions Ethernet Cable, 2 m, Blue SPE Male to SPE Male, Shielded Thermoplastic
- RS Stock No.:
- 286-5271
- Mfr. Part No.:
- MSPEC2L0BB010
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
€508.00
(exc. VAT)
€624.80
(inc. VAT)
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 80 | €25.40 | €508.00 |
| 100 - 180 | €23.292 | €465.84 |
| 200 - 280 | €21.50 | €430.00 |
| 300 - 380 | €19.972 | €399.44 |
| 400 + | €18.655 | €373.10 |
*price indicative
- RS Stock No.:
- 286-5271
- Mfr. Part No.:
- MSPEC2L0BB010
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Ethernet Cable | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | SPE | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | SPE | |
| Jacket Colour | Blue | |
| Jacket Material | Thermoplastic | |
| Standards/Approvals | RoHS per EU Directive 2011/65/EU and Amendments, UL pending | |
| Series | MSPEC2L0BB0 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Ethernet Cable | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A SPE | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B SPE | ||
Jacket Colour Blue | ||
Jacket Material Thermoplastic | ||
Standards/Approvals RoHS per EU Directive 2011/65/EU and Amendments, UL pending | ||
Series MSPEC2L0BB0 | ||
Voltage 60V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions Single Pair Ethernet connectors for industrial applications bring direct Ethernet connectivity to peripheral devices like sensors, actuators, and vision system cameras that operate at speeds up to 1 GB/s. SPE eliminates slow, expensive and complex fieldbus protocols and connections by simplifying and standardizing existing and new industrial network systems. Robust right angle and vertical PCB mount SPE jacks mate to field terminable plugs, providing a complete shielded interface with metal latching features. Current handling up to 4A supports PoDL (Power over Data Link) capability up to 1km.
4A current rating § Supports PoDL, up to 1km cable lengths with no signal degradation
PCB mount jack shields have robust integrated solder tails with available board-locks
Suitable for Pin-in-Paste assembly and prevents damage from mechanical stresses
Related links
- Amphenol Communications Solutions Ethernet Cable Blue SPE Male to Pigtail Male, Shielded Thermoplastic
- Amphenol Communications Solutions Ethernet Cable Blue SPE Male to SPE Male, Shielded Thermoplastic
- Amphenol Communications Solutions Ethernet Cable Blue SPE Male to SPE Male, Shielded Thermoplastic
- Amphenol Communications Solutions Ethernet Cable Blue SPE Male to SPE Male, Shielded Thermoplastic
- Amphenol Communications Solutions Ethernet Cable Blue SPE Male to Pigtail Male, Shielded Thermoplastic
- Amphenol Communications Solutions Ethernet Cable Blue SPE Male to Pigtail Male, Shielded Thermoplastic
- Amphenol Communications Solutions Ethernet Cable Blue SPE Male to Pigtail Male, Shielded Thermoplastic
- Amphenol Communications Solutions Ethernet Cable Blue SPE Male to SPE Male, Shielded Thermoplastic
