Dätwyler Cables, 50 m Patch cable, Grey RJ45, Straight to RJ45, S/UTP PVC
- RS Stock No.:
- 288-1909
- Distrelec Article No.:
- 125-60-106
- Mfr. Part No.:
- 652038
- Manufacturer:
- Dätwyler Cables
Subtotal (1 unit)*
€142.79
(exc. VAT)
€175.63
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €142.79 |
*price indicative
- RS Stock No.:
- 288-1909
- Distrelec Article No.:
- 125-60-106
- Mfr. Part No.:
- 652038
- Manufacturer:
- Dätwyler Cables
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dätwyler Cables | |
| Product Type | Patch cable | |
| Cable Length | 50m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | S/UTP | |
| Connector Type A | RJ45, Straight | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dätwyler Cables | ||
Product Type Patch cable | ||
Cable Length 50m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type S/UTP | ||
Connector Type A RJ45, Straight | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The patch cable is designed to provide exceptional performance and reliability. With advanced technology and precision engineering, it is ideal for a wide range of applications.
Overall tinned copper braided shield (S/UTP)
Connector: Stewart (VS-P-88S-R-1)
Related links
- Dätwyler Cables Grey RJ45 S/UTP PVC
- Dätwyler Cables Grey RJ45 to Male RJ45 Male, S/UTP PVC
- Dätwyler Cables Cat5 Patch cable Grey RJ45 RJ45, S/UTP PVC
- Dätwyler Cables Cat5 Patch cable Grey RJ45 RJ45, S/UTP PVC
- Dätwyler Cables Cat5 Patch cable Grey RJ45 RJ45, S/UTP PVC
- Dätwyler Cables Cat5 Patch cable Grey RJ45 RJ45, S/UTP PVC
- Dätwyler Cables Cat5 Patch cable Blue RJ45 RJ45, S/UTP PVC
- Dätwyler Cables Cat5 Patch cable Blue RJ45 RJ45, S/UTP PVC
