Phoenix Contact NBC-MR/ 2.0-94B SCO US Cat5 Ethernet Cable 2 Core, Blue, 2 m, Shielded Shielded, PVC
- RS Stock No.:
- 802-9131
- Mfr. Part No.:
- 1406116
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€1,721.08
(exc. VAT)
€2,116.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,721.08 | €34.422 |
*price indicative
- RS Stock No.:
- 802-9131
- Mfr. Part No.:
- 1406116
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC-MR/ 2.0-94B SCO US | |
| LAN Category | Cat5 | |
| Cable Length | 2m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Blue | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | IEC 61076-2-101 | |
| Voltage | 60V | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14mm² | |
| Number of Cores | 2 | |
| Conductor Material | Bare Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC-MR/ 2.0-94B SCO US | ||
LAN Category Cat5 | ||
Cable Length 2m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Colour Blue | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals IEC 61076-2-101 | ||
Voltage 60V | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14mm² | ||
Number of Cores 2 | ||
Conductor Material Bare Copper | ||
M12 to Free End Ethernet 8 Way Shielded Cable Assemblies, A Coded
A comprehensive range of shielded 8 way ethernet CAT5 connector cable assemblies, M12 Speedcon to free end to suit any suitable application. Straight or Angled connector versions that are A-coded with 2 metres of light blue PUR cable.
Rated at 2A 30V
IP67 rated once mated
Operating temperature range -20 to +80 °C
Phoenix Contact Ethernet and Bus System Connectors and Cable Assemblies
Related links
- Phoenix Contact NBC-MR/ 2.0-94B/MR SCO US Cat5 Ethernet Cable 2 Core 2 m, Shielded PVC
- Phoenix Contact NBC-MR/ 2.0-94B/FR SCO US Cat5 Ethernet Cable 2 Core 2 m, Shielded PVC
- Phoenix Contact NBC-MS/ 2.0-94B SCO US Cat5 Ethernet Cable 2 Core 2 m, Shielded PVC
- Phoenix Contact NBC-MS/ 2.0-94B/FS SCO US Cat5 Ethernet Cable 2 Core 2 m, Shielded PVC
- Phoenix Contact NBC-MS/ 2.0-94B/MS SCO US Cat5 Ethernet Cable 2 Core 2 m, Shielded PVC
- Phoenix Contact NBC- 2.0-94B/FS SCO US Cat5 Ethernet Cable 2 Core 2 m, Shielded PVC
- Phoenix Contact NBC-MR/ 10.0-94B SCO US Cat5 Ethernet Cable 2 Core 10 m Polyurethane
- Phoenix Contact NBC-MR/ 5.0-94B SCO US Cat5 Ethernet Cable 2 Core 5 m Polyurethane
