Phoenix Contact NBC- 10.0-94B/FS SCO US Cat5 Ethernet Cable 2 Core, Blue, 10 m, Shielded Shielded, PUR
- RS Stock No.:
- 803-3216
- Mfr. Part No.:
- 1408746
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€103.43
(exc. VAT)
€127.22
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.43 |
*price indicative
- RS Stock No.:
- 803-3216
- Mfr. Part No.:
- 1408746
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | NBC- 10.0-94B/FS SCO US | |
| LAN Category | Cat5 | |
| Cable Length | 10m | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Jacket Colour | Blue | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL Recognized | |
| Fire Behaviour | Halogen Free | |
| Voltage | 48V, 60V | |
| Conductor Material | Bare Copper | |
| Outside Diameter | 6.4mm | |
| Cross Sectional Area | 0.14mm² | |
| Number of Cores | 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series NBC- 10.0-94B/FS SCO US | ||
LAN Category Cat5 | ||
Cable Length 10m | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Jacket Colour Blue | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL Recognized | ||
Fire Behaviour Halogen Free | ||
Voltage 48V, 60V | ||
Conductor Material Bare Copper | ||
Outside Diameter 6.4mm | ||
Cross Sectional Area 0.14mm² | ||
Number of Cores 2 | ||
- COO (Country of Origin):
- US
Phoenix Contact Sensor Actuator Cable, 2A Maximum Current, 8 Cores - NBC-10.0-94B/M12FS US - 1408746
Need a reliable sensor cable to carry signals between your actuator and communication devices? Opt for this Cat5 sensor actuator cable from Phoenix Contact. At one end, its terminated with an IP67-rated M12 connector, which means its dust-proof and handles immersion in 1m of water for 30 seconds. This makes it safe to install in damp or humid environments. At the other end, you'll find eight unterminated colour-coded wires, to be crimped to an RJ45 plug in either a straight-through or cross-over configuration, so you can use it for communications between your sensing and networking devices.
Thanks to its tinned copper braided shield and twisted pairs, signals transmitted through this cable are immune to EMI. It transfers data at a rate of 1Gbps, meaning you can rely on it for fast speeds in your industrial applications.
• Operating temperature range between -40°C and +80°C for use in harsh environments
• 10m cable length for long cable runs
• Flame-retardent PUR outer sheath is ideal for use in hazardous settings
NBC-MSD Network cable RJ45 to M12 Phoenix Contact
Phoenix Contact brings you a range of brilliant industrial ethernet (network) cable assemblies. These assemblies are RJ45 connectors to an M12 for all your industrial needs. The NBC-MSD range of ethernet cables are Cat5 cables (100 Mbps) and come in a variety of orientations such as a straight RJ45, angled RJ45 and different cable lengths to match all of your needs. The opposite end of the RJ45 connector sits a M12. Phoenix's M12 connectors include their top of the line SPEEDCON technology to make it effortless, strong and reliable connection to another circular connector.
The NBC-MSD cables all feature an IP67 rating when mated (M connector only, not applicable to RJ45), 2-twisted cores to the pair and the colour of the sheath is a beautiful blue.
Features and benefits:
SPEEDCON:
SPEEDCON is a technology installed on the M (circular connector) side of these ethernet cables. The SPEEDCON allows you to install your M12 connection in half a turn. Not only does the cable install rapidly, it provides an extra secure fitment to your mating connector for that ultimate ease of mind. SPEEDCON connections are effortless to install, simply push the M12 connector into its mating part, turn and you're set.
Where to connect a network cable?
Network cables are designed to allow you to have the most speed and efficiency on your network through a cable. The NBC-MSD cables come pre-wired and so all that you need to do is simply plug the cable in. Please bear in mind, these cables are not your conventional cables and include an M12 connector on one end. The M12 connector simply just needs to be pushed in and locked in.
What is Cat 5?
Cat 5 is a terminology that means 'category 5'. Category 5 cables are twisted pair cables that allow you to connect to network devices via cabling. Cat 5 cables are terminated by an RJ45 port on at least one of the ends and can transmit speeds of up to 100 Mbps.
Approvals
GOST
Related links
- Phoenix Contact NBC- 10.0-94B/FR SCO US Cat5 Ethernet Cable 2 Core 10 m Polyurethane
- Phoenix Contact NBC- 5.0-94B/FS SCO US Cat5 Ethernet Cable 2 Core 5 m Polyurethane
- Phoenix Contact NBC-MS/ 10.0-94B SCO Cat5 Ethernet Cable 2 Core 10 m Polyurethane
- Phoenix Contact NBC-MR/ 10.0-94B SCO US Cat5 Ethernet Cable 2 Core 10 m Polyurethane
- Phoenix Contact NBC-MS/ 0.5-94B/FS SCO US Cat5 Ethernet Cable 2 Core 500 mm Polyurethane
- Phoenix Contact NBC-MS/ 2.0-94B/FS SCO US Cat5 Ethernet Cable 2 Core 2 m, Shielded PVC
- Phoenix Contact NBC- 2.0-94B/FS SCO US Cat5 Ethernet Cable 2 Core 2 m, Shielded PVC
- Phoenix Contact NBC- 5.0-94B/FR SCO US Cat5 Ethernet Cable 2 Core 5 m Polyurethane
