Phoenix Contact SACCBP Cat5 Ethernet Cable, Green, 5 m, Shielded Shielded, PUR
- RS Stock No.:
- 860-4846
- Mfr. Part No.:
- 1437795
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€61.62
(exc. VAT)
€75.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €61.62 |
*price indicative
- RS Stock No.:
- 860-4846
- Mfr. Part No.:
- 1437795
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ethernet Cable | |
| Series | SACCBP | |
| Cable Length | 5m | |
| LAN Category | Cat5 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Screened/Unscreened | Shielded | |
| Conductor Type | Stranded | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | IEC 61076-2-101 | |
| Voltage | 250V | |
| Conductor Material | Tin Copper Wire | |
| Number of Strands | 4 | |
| Cross Sectional Area | 0.34mm² | |
| Outside Diameter | 6.5mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ethernet Cable | ||
Series SACCBP | ||
Cable Length 5m | ||
LAN Category Cat5 | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Screened/Unscreened Shielded | ||
Conductor Type Stranded | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals IEC 61076-2-101 | ||
Voltage 250V | ||
Conductor Material Tin Copper Wire | ||
Number of Strands 4 | ||
Cross Sectional Area 0.34mm² | ||
Outside Diameter 6.5mm | ||
- COO (Country of Origin):
- DE
Bus system flush-type socket, PROFINET, 4-pos., M12, shielded, D-coded, SPEEDCON, rear/screw mounting with Pg9 thread, with 5.0 m bus cable, 2 x 2 x 0.34 mm²
Related links
- Phoenix Contact SACCBP Cat5 Ethernet Cable 5 m Polyurethane
- Phoenix Contact SACCBP Cat5 Ethernet Cable 2 Core 5 m Polyurethane
- Phoenix Contact SACCBP Cat5 Ethernet Cable 2 Core 500 mm Polyurethane
- Phoenix Contact SACCBP Cat5 Ethernet Cable 2 Core 1 m Polyurethane
- Phoenix Contact Cat5 Ethernet Cable 4 Core 5 m Polyurethane
- TE Connectivity TAD1474 Cat5e Ethernet Cable 5 m Polyurethane
- TE Connectivity TAD1414 Cat5e Ethernet Cable 5 m Polyurethane
- TE Connectivity TAD1454 Cat5e Ethernet Cable 5 m Polyurethane
