Metz-Connect 30074177 Series Ethernet Connector Male, Cat6a Shielded 1 Port
- RS Stock No.:
- 101-028
- Mfr. Part No.:
- 30074177
- Manufacturer:
- Metz-Connect
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 101-028
- Mfr. Part No.:
- 30074177
- Manufacturer:
- Metz-Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metz-Connect | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| IP Rating | IP20 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 49.8mm | |
| Width | 13.8mm | |
| Standards/Approvals | ISO/IEC 11801, DIN EN 50173-1 | |
| Hazardous Area Certification | No | |
| Series | 30074177 | |
| Contact Material | Copper Tin | |
| Contact Plating | Gold Plated Nickel | |
| Select all | ||
|---|---|---|
Brand Metz-Connect | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Shielded | ||
IP Rating IP20 | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 49.8mm | ||
Width 13.8mm | ||
Standards/Approvals ISO/IEC 11801, DIN EN 50173-1 | ||
Hazardous Area Certification No | ||
Series 30074177 | ||
Contact Material Copper Tin | ||
Contact Plating Gold Plated Nickel | ||
- COO (Country of Origin):
- DE
The Metz-Connect RJ45 field plug pro used in structured building cabling.
Shielded
Snap in mounting
Related links
- Metz Connect Ethernet Connector Male Cat6a Shielded 1 Port
- AXINDUS Ethernet Connector Male, Cat6a Shielded 1 Port 1 Way
- Bel Stewart Ethernet Connector Male Cat6a Shielded 1 Port
- TUK Limited PGSM Series Ethernet Connector Male Cat6a Shielded 1 Port 8 Way
- TE Connectivity 21208 Series Ethernet Connector Male Cat6a Shielded 1 Port 1 Way
- Bekina SS-3920 Series Ethernet Connector Male Cat6a Shielded 1 Port 8 Way
- HellermannTyton Connectivity HTC Series Ethernet Connector Male Cat6a Shielded Straight 1 Port
- HARTING HARTING RJ Industrial Series Ethernet Connector Female Cat6a Shielded 1 Port 1 Way
