Amphenol Industrial RCP Series RJ45 Connector Female, Threaded Mount, Cat5e Shielded Straight 1 Port 1 Way
- RS Stock No.:
- 193-085
- Mfr. Part No.:
- RCP-5SPFFH-SCU7001
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save €10.50
View bulk pricing optionsSubtotal (1 unit)*
€12.94
(exc. VAT)
€15.92
(inc. VAT)
Temporarily out of stock
- 36 unit(s) shipping from 28 January 2027
- Plus 50 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €12.94 | - |
| 10 - 24 | €11.89 | €10.50 |
| 25 + | €10.73 | €55.25 |
*price indicative
- RS Stock No.:
- 193-085
- Mfr. Part No.:
- RCP-5SPFFH-SCU7001
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Mount Type | Threaded Mount | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IPX7 | |
| Standards/Approvals | RoHS | |
| Series | RCP | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Mount Type Threaded Mount | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IPX7 | ||
Standards/Approvals RoHS | ||
Series RCP | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Amphenol 5e RJ Connector is an unmated, circular female connector designed for high performance, secure networking in rugged environments. It features a screw thread for a firm connection and is front fastened for ease of installation. With Cat. 5e support, it ensures reliable data transmission.
IP67 waterproof rated
RoHS compliant
Related links
- Amphenol Industrial RCP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial RCP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Industrial RCM Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial RCP Series RJ45 Connector Female Cat5e STP Shield Right Angle 1 Port 8 Way
- Amphenol Industrial LTW Series RJ45 Connector Female Cat5e STP Shield Straight 1 Port 8 Way
- Amphenol Industrial RDP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial ROP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial RCP Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port
