Amphenol Socapex RJF TV6 Series Receptacle Ethernet Connector, Jam Nut, Cat6 Straight 1 Port 8 -Way
- RS Stock No.:
- 197-324
- Distrelec Article No.:
- 304-00-637
- Mfr. Part No.:
- RJFTV67A1G
- Manufacturer:
- Amphenol Socapex
Subtotal (1 unit)*
€70.87
(exc. VAT)
€87.17
(inc. VAT)
Temporarily out of stock
- 39 units(s) shipping from 12 July 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €70.87 |
*price indicative
- RS Stock No.:
- 197-324
- Distrelec Article No.:
- 304-00-637
- Mfr. Part No.:
- RJFTV67A1G
- Manufacturer:
- Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Socapex | |
Ethernet Connector Type | RJ45 Connector | |
Gender | Receptacle | |
LAN Category | Cat6 | |
Mounting Type | Jam Nut | |
Number of Ports | 1 | |
Number of Ways | 8 | |
Connector Type | RJ45 | |
Orientation | Straight | |
Series | RJF TV6 | |
Select all | ||
---|---|---|
Brand Amphenol Socapex | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Receptacle | ||
LAN Category Cat6 | ||
Mounting Type Jam Nut | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Orientation Straight | ||
Series RJF TV6 | ||
Related links
- Amphenol Socapex RJF TV6 Series Receptacle Ethernet Connector Cat6 Straight 1 Port 8 -Way
- Amphenol Socapex RJF TV6A Series Receptacle Ethernet Connector Cat6a Straight 1 Port 8 -Way
- Amphenol Socapex RJF 6A Series Receptacle Ethernet Connector Cat6a Straight 1 Port 8 -Way
- Amphenol Socapex RJF TV Series Receptacle Ethernet Connector Cat5e Straight 1 Port 8 -Way
- Amphenol Socapex RJF TV6A Series Receptacle Ethernet Connector Cat6a Straight 1 Port 8 -Way
- Amphenol Socapex RJF Series Receptacle Ethernet Connector Cat5e Straight 1 Port 8 -Way
- Amphenol Socapex RJF 6A Series Receptacle Ethernet Connector Cat6a Straight 1 Port 8 -Way
- Amphenol Socapex RJF TV Series Receptacle Ethernet Connector Cat5e Straight 1 Port 8 -Way