Ideal Industries 85 Series RJ45 Connector Male, Clip, Cat6a Unshielded 1 Port 8 Way
- RS Stock No.:
- 205-128
- Mfr. Part No.:
- 85-385
- Manufacturer:
- Ideal Industries
Subtotal (1 box of 50 units)*
€35.24
(exc. VAT)
€43.35
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 533 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €35.24 | €0.705 |
*price indicative
- RS Stock No.:
- 205-128
- Mfr. Part No.:
- 85-385
- Manufacturer:
- Ideal Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Clip | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Unshielded | |
| LED | No | |
| Standards/Approvals | No | |
| Series | 85 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Clip | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Unshielded | ||
LED No | ||
Standards/Approvals No | ||
Series 85 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CAT6a/6 Feed-Thru RJ45 Connectors Large Diameter (50/JR)
IDEAL® Large Diameter Feed-Thru RJ45 connectors for CAT6 and CAT6A cables simplify cable assembly by enabling the user to quickly verify the conductors are in the correct order before crimping the connector. Compatible with twisted pair cables with an insulated conductor range of 0.040 - 0.048 diameter. When used with the IDEAL® FT-45™ tool (30-495), the wire is precision cut flush with the modular plugs face, thanks to its patented design that prevents accidental contact between adjacent conductors or with the mating jack. A staggered wire and pin configuration reduce crosstalk and simplify assembly. Trust IDEAL® Feed-Thru RJ45 connectors for accurate and reliable performance in all PoE and data applications.
Staggered conductor and pin design to accommodate large diameter cables
For twisted pair cables with insulated conductors 0.040 to 0.048 in diameter
Feed-Thru, single-piece RJ45 connectors enable fast, simple installation and conductor order verification with less wasted materials
Designed for best performance when used with the IDEAL® FT-45™ Crimp Tool (30-495)
50 micro-inch gold plating on contact mating area for long term reliability in connectivity, even after hundreds of mating cycles
Feed-Thru design minimizes untwisting of pairs inside the connector body to 1/4"
Max cable jacket outer diameter of .320"
UL Listed
PoE, PoE+ and PoE++ compatible. IEEE 802.3af/at/bt
Pack of 50 connectors
Related links
- Ideal Industries 85 Series RJ45 Connector Male Cat6a Shielded 1 Port 8 Way
- Ideal Industries 85 Series RJ45 Connector Male Cat5e Shielded 1 Port 8 Way
- Ideal Industries 85 Series Strain Relief Boot Male
- Amphenol Communications Solutions MRJR5C81 Series Ethernet Connector Female Cat6a Unshielded 1 Port 8 Way
- Amphenol Communications Solutions MRJR9485 Series Ethernet Connector Female Cat6a Unshielded 1 Port 8 Way
- Amphenol Communications Solutions MRJR5384 Series Ethernet Connector Female Cat6a Unshielded 1 Port 8 Way
- Amphenol Communications Solutions MRJR5780M Series Ethernet Connector Female Cat6a Unshielded 1 Port 8 Way
- Amphenol Communications Solutions RJE3C18804 Series Ethernet Connector Female Cat6a Unshielded 1 Port 8 Way
