Molex 130047 Series RJ45 Connector, Cat5e, Cat6a Shielded Straight 8 Way
- RS Stock No.:
- 440-132
- Mfr. Part No.:
- 130047-8010
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 box of 10 units)*
€291.37
(exc. VAT)
€358.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €291.37 | €29.137 |
*price indicative
- RS Stock No.:
- 440-132
- Mfr. Part No.:
- 130047-8010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e, Cat6a | |
| Number of Ways | 8 | |
| Connector Type | Circular Connector | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20, IP67 | |
| Depth | 52.2mm | |
| Series | 130047 | |
| Width | 6.6mm | |
| Length | 13.8mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e, Cat6a | ||
Number of Ways 8 | ||
Connector Type Circular Connector | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20, IP67 | ||
Depth 52.2mm | ||
Series 130047 | ||
Width 6.6mm | ||
Length 13.8mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- TW
Molex 130047 Brad® CAT6A RJ45 Connector, Gold Plated, Shielded, IP20, Cable mount - 130047-8010
This RJ45 connector from Molex offers superior performance for harsh and high-vibration applications. With speeds of up to 10 Gigabit Ethernet, this connector delivers outstanding signal integrity. The 360° shielded X-code Interface ensures reliable connectivity in demanding environments.
Features & Benefits
• 360° shielded design for optimal signal performance
• Delivers CAT6A speeds of 500Mhz for 10 Gigabit Ethernet
• Prevents damage to pins during mating for uncompromised reliability
• Corrosion-resistant hardware for long-lasting performance
• IP67 protection from dust and water for reliable outdoor use
Applications
• Commercial Vehicle GPS
• Telematics
• Mobile Data Acquisition
• Railway Data Networks
• Video Protection Systems
• Military Vision Systems
• High-Speed Video Communication
• Vehicle Open
•System Architecture
• Sensor Networks
• Unmanned Vehicles
• Industrial Automation
• Robotic Welding
• Food and Beverage Production
Can it deliver speeds of up to 10 Gigabit Ethernet?
Yes, this RJ45 connector can deliver speeds of up to 10 Gigabit Ethernet.
Will it provide reliable signal performance in harsh environments?
Yes, this connector ensures optimal signal performance in demanding conditions.
Is it suitable for outdoor use?
Yes, the connector ensures IP67 protection, making it Ideal for outdoor applications.
Related links
- Molex 130047 Series RJ45 Connector Cat6a Shielded Straight 8 Way
- Molex 130047 Series RJ45 Connector Male Cat5e, Cat6a Shielded Straight 1 Port 8 Way
- Molex 130047 Series RJ45 Connector Male, Cable Shielded Right Angle 1 Port 8 Way
- Phoenix Contact CUC-V06 Series RJ45 Connector Male, Cat6a Shielded Straight 1 Port 8 Way
- Bel-Stewart SS-39 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-IND-C1ZNI-S/R4IE10G8 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series RJ45 Connector Female, Cat5e 360° Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
