TE Connectivity Ethernet Connector, PCB, Cat3 Shielded Vertical 1 Port
- RS Stock No.:
- 467-035
- Distrelec Article No.:
- 304-51-419
- Mfr. Part No.:
- 1-338086-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 300 units)*
€670.31
(exc. VAT)
€824.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €670.31 | €2.234 |
*price indicative
- RS Stock No.:
- 467-035
- Distrelec Article No.:
- 304-51-419
- Mfr. Part No.:
- 1-338086-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | PCB | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Vertical | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type PCB | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Vertical | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ25 Connector is designed to provide reliable connectivity for various applications, featuring a single port and a standard profile that ensures compatibility with a wide range of devices. Engineered for optimal performance, this connector is perfect for environments where high-speed data transmission is essential. The connector's robust construction guarantees durability, while its vertical PCB mount orientation makes it adaptable for different setups. With a 6-position configuration, it delivers efficient signal handling, making it a preferred choice for professionals in telecommunications and data networking. The RJ25 connector enables seamless integration into board-level applications, ensuring your systems are equipped with top-tier connectivity solutions.
Designed for seamless cable-to-board interfacing
Offers a compact configuration suited for space-limited applications
Supports a wide operating temperature range to accommodate various environments
Constructed with robust materials ensuring long-term reliability
Features a standard latch orientation for secure mating
Facilitates easy installation with surface mount termination
Complies with industry standards for enhanced safety and performance
Low halogen content aligns with sustainability practices
Related links
- TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector Cat3 Shielded Vertical 1 Port 1 Way
- TE Connectivity 1705549 Series RJ45 Connector Female Cat3 Shielded Vertical 1 Port 8 Way
- TE Connectivity 100616 Series RJ45 Connector Female Cat3 Shielded Vertical 1 Port 8 Way
- TE Connectivity 33808 Series Ethernet Connector Female Cat3 Vertical 1 Port 1 Way
- TE Connectivity CGS TE Series Connector Assembly Female Cat3 Shielded Vertical 1 Port 8 Way
- TE Connectivity 33808 Series Ethernet Connector Female Cat3 Unshielded Vertical 1 Port 1 Way
- Wurth Elektronik WR-MJ Series Modular Jack Female Cat3 Shielded Vertical 1 Port 8 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5 Shielded Vertical 1 Port 8 Way
