TE Connectivity 1888250 Series Ethernet Connector, Panel Mount, Cat5 Shielded Right Angle 1 Port 1 Way
- RS Stock No.:
- 470-082
- Distrelec Article No.:
- 304-51-648
- Mfr. Part No.:
- 1888250-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 40 units)*
€240.01
(exc. VAT)
€295.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €240.01 | €6.00 |
*price indicative
- RS Stock No.:
- 470-082
- Distrelec Article No.:
- 304-51-648
- Mfr. Part No.:
- 1888250-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5 | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 1888250 | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5 | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Series 1888250 | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 Connector offers a seamless integration of performance and reliability, designed for a variety of applications requiring high-speed data transmission. Featuring a robust, shielded design, this connector ensures minimal signal interference, making it ideal for networking environments. Its low-profile construction allows for easy installation in space-constrained areas while maintaining sturdy connectivity. With a standard latch-down mechanism, it guarantees secure connections that withstand vibration and movement. This connector is a versatile choice for both printed circuit board and panel mount applications, ensuring adaptability across different designs and setups.
Designed for ease of installation in tight spaces
Shielded enclosure minimizes electromagnetic interference
Compatible with a range of PCB configurations
Standard latch mechanism enhances connection security
Constructed from durable thermoplastic for longevity
Operates across a broad temperature range for versatility
Optimised for high-performance networking applications
Related links
- TE Connectivity OEG Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 1 Way
- TE Connectivity 1888250 Series RJ45 Connector Female Cat5 STP Shield Right Angle 1 Port 8 Way
- TE Connectivity 25015 Series Ethernet Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 1888 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 1 Way
- TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector Cat5 Shielded Right Angle 2 Port 1 Way
- TE Connectivity 24891 Series Ethernet Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 24890 Series Ethernet Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 24889 Series Ethernet Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
