TE Connectivity 4065 Series Ethernet Connector Female, Panel Mount, Cat5 Copper Shield Right Angle 4 Port 8 Way
- RS Stock No.:
- 472-423
- Distrelec Article No.:
- 304-51-987
- Mfr. Part No.:
- 406552-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-423
- Distrelec Article No.:
- 304-51-987
- Mfr. Part No.:
- 406552-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Panel Mount | |
| Number of Ports | 4 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Copper | |
| Orientation | Right Angle | |
| LED | Yes | |
| Termination Type | Solder | |
| Hazardous Area Certification | No | |
| Series | 4065 | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold or Tin over Nickel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Panel Mount | ||
Number of Ports 4 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Copper | ||
Orientation Right Angle | ||
LED Yes | ||
Termination Type Solder | ||
Hazardous Area Certification No | ||
Series 4065 | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold or Tin over Nickel | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Versatile modular jack and plug assembly is expertly designed for seamless integration within a variety of electronic applications. With a ganged multiple port configuration and a robust right-angle PCB mount orientation, it offers efficient connectivity in space-constrained environments. The carefully selected materials, from its high-temperature thermoplastic housing to its copper-aligned shielding, ensure durability and exceptional performance. Additionally, the integrated LED indicators provide convenient operational visibility, making it ideal for both industrial and consumer electronics. This component not only meets but exceeds standard performance expectations, rendering it a reliable solution for signal transmission in a compact form factor. Perfectly crafted for robust applications, it guarantees ease of installation and operational efficiency.
Equipped with standard contact density for reliable connectivity
Offers LED indicators in both yellow and green for operational status
Complies with industry standards for enhanced safety and performance
Constructed from high-quality materials that ensure longevity and resilience
Features a ganged configuration to optimise space utilisation
Designed for efficient soldering with through-hole termination
Low halogen content to promote environmental safety
Delivers consistent signal transmission, enhancing overall system performance
Related links
- TE Connectivity 4065 Series Ethernet Connector Female Cat5 Copper Shield Right Angle 1 Port 8 Way
- TE Connectivity 2-4065 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 1 Port 8 Way
- TE Connectivity 4065 Series Ethernet Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 2-6116 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 2 Port 8 Way
- TE Connectivity 1116 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 3 Port 8 Way
- TE Connectivity 1116 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 2 Port 8 Way
- TE Connectivity AMPMETRIMATE Series RJ45 Connector Female Cat5 Copper Shield Right Angle 2 Port 8 Way
- TE Connectivity 2-6339 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 2 Port 8 Way
