TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector, Board, Cat5 Shielded Right Angle 1 Port
- RS Stock No.:
- 473-636
- Distrelec Article No.:
- 304-50-052
- Mfr. Part No.:
- 5406275-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€265.24
(exc. VAT)
€326.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €265.24 | €13.262 |
*price indicative
- RS Stock No.:
- 473-636
- Distrelec Article No.:
- 304-50-052
- Mfr. Part No.:
- 5406275-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Board | |
| Number of Ports | 1 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Series | OEG Miniature Relay PCF | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Board | ||
Number of Ports 1 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Series OEG Miniature Relay PCF | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 Connector is a sophisticated solution designed for dynamic networking applications. Optimised for high-performance connectivity, this connector effectively manages multiple ports through its innovative 1 x 4 configuration, making it ideal for demanding environments. Its shielded design ensures reduced electromagnetic interference, allowing for reliable data transmission across various network setups. The standard latch-down mechanism contributes to a secure connection, mitigating the risks of disconnection during operation. Constructed from high-temperature nylon and featuring a tin over copper shield plating, this connector not only meets but exceeds the durability standards required for intricate electronic assemblies, making it a cornerstone for projects that demand both reliability and efficiency.
Standard latch orientation to prevent accidental disconnections
Rigorous operating temperature range supports diverse environments
PCB mounting type simplifies installation on circuit boards
Shielded construction enhances signal integrity
Grounding options available for added safety and reliability
Designed for wave solder capability, facilitating efficient manufacturing processes
Related links
- TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector Cat5 Shielded Right Angle 2 Port 4 Way
- TE Connectivity OEG Miniature Relay PCF Series RJ45 Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series RJ45 Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port
- TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector Cat5e Shielded Right Angle 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat5 Shielded Vertical 1 Port 8
- TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector Cat3 Shielded Vertical 1 Port 1 Way
- TE Connectivity OEG Miniature Relay PCF Series RJ45 Female Cat5e Shielded Right Angle 2 Port 8 Way
