TE Connectivity 173 Series RJ45 Connector Male, Board, Cat3 Shielded Right Angle 1 Port 1 Way
- RS Stock No.:
- 474-652
- Distrelec Article No.:
- 304-49-404
- Mfr. Part No.:
- 1734723-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 200 units)*
€619.87
(exc. VAT)
€762.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €619.87 | €3.099 |
*price indicative
- RS Stock No.:
- 474-652
- Distrelec Article No.:
- 304-49-404
- Mfr. Part No.:
- 1734723-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ25 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Board | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Connector Type | RJ25 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 173 | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ25 | ||
Product Type RJ45 Connector | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Board | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Connector Type RJ25 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Series 173 | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The TE Connectivity connector is designed for efficient signal transmission, seamlessly integrating into a variety of applications. The product features a single port configuration with a standard profile, making it an ideal choice for network designs requiring optimal performance. With its right-angle PCB mount orientation and shielded structure, it ensures enhanced reliability while minimising electromagnetic interference. Its CAT 3 rating guarantees compatibility with existing systems, affirming its role as a robust and versatile solution in both residential and commercial setups. Built with durable materials and engineered for ease of use, this connector excels in environments demanding stability and longevity.
Offers a standard latch down orientation for secure connection
Constructed from high-quality nickel and gold plating for superior durability
Designed for easy PCB termination through a through-hole solder process
Capable of withstanding operational temperatures ranging from -40 to 85 °C
Features a compact design to facilitate space-efficient installations
Supports a wide range of applications, including signal and data transmission
Designed with two PCB ground tabs to enhance electrical performance
Related links
- TE Connectivity 10606 Series RJ45 Connector Male Cat3 Shielded Right Angle 1 Port 6 Way
- Hirose TM11P Series RJ45 Connector Male Cat3 Shielded Right Angle 1 Port 1 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 10 Way
- TE Connectivity 5557786 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5556591 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- Molex 95622 Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Series RJ45 Connector Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 2041 Series Ethernet Connector Male Cat3 Shielded Right Angle 1 Port 8 Way
