TE Connectivity 2303402 Series RJ45 Connector Male, Through Hole, Cat5e Copper Shield Right Angle 2 Port 8 Way
- RS Stock No.:
- 476-213
- Distrelec Article No.:
- 304-49-752
- Mfr. Part No.:
- 2303402-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 6 units)*
€210.84
(exc. VAT)
€259.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €210.84 | €35.14 |
*price indicative
- RS Stock No.:
- 476-213
- Distrelec Article No.:
- 304-49-752
- Mfr. Part No.:
- 2303402-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Number of Ports | 2 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Copper | |
| Orientation | Right Angle | |
| LED | Yes | |
| Termination Type | Solder | |
| Series | 2303402 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5e | ||
Number of Ports 2 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Copper | ||
Orientation Right Angle | ||
LED Yes | ||
Termination Type Solder | ||
Series 2303402 | ||
Hazardous Area Certification No | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Modular Jack Assembly is a crucial component designed for efficient network connectivity. Specially engineered to support multiple ports with a 2x2 configuration, this assembly provides a reliable solution for data transmission in diverse applications. Its robust construction ensures compatibility with PCB and panel mounting, making it a versatile addition to your hardware setup. The product is shielded for enhanced performance, fulfilling industry standards like Cat 5e. Furthermore, it showcases thoughtful features such as LED indicators and grounding options that augment its usability in various environments. With its compact design and reliable build quality, this modular jack assembly is poised to elevate your connectivity experience.
Supports PCB and panel grounding for enhanced stability
Incorporates multiple port configuration for versatile applications
Features standard connector contact density for dependable performance
Showcases a compact housing design suited for tight spaces
Utilizes nickel and gold plating for durability and conductivity
Related links
- TE Connectivity 5406299 Series RJ45 Connector Female Cat5e Copper Shield Right Angle 1 Port 8 Way
- TE Connectivity 1116 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 2 Port 8 Way
- TE Connectivity AMPMETRIMATE Series RJ45 Connector Female Cat5 Copper Shield Right Angle 2 Port 8 Way
- TE Connectivity 2-6339 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 2 Port 8 Way
- TE Connectivity 2-6116 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 2 Port 8 Way
- TE Connectivity 1987236 Series RJ45 Connector Male Cat5e Copper Shield Straight 1 Port 8 Way
- TE Connectivity 1116 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 3 Port 8 Way
- TE Connectivity 2-4065 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 1 Port 8 Way
