Molex CES PowerCat Series RJ45 Connector Female, Surface, Cat6 STP Shield Angled 1 Port
- RS Stock No.:
- 502-698
- Mfr. Part No.:
- MLG-00022-02
- Manufacturer:
- Molex CES
Image representative of range
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€6.79
(exc. VAT)
€8.35
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €6.79 | - |
| 15 - 24 | €6.54 | 3% |
| 25 + | €6.35 | 6% |
*price indicative
- RS Stock No.:
- 502-698
- Mfr. Part No.:
- MLG-00022-02
- Manufacturer:
- Molex CES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex CES | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6 | |
| Mount Type | Surface | |
| Number of Ports | 1 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | STP | |
| Orientation | Angled | |
| Termination Type | IDC | |
| Length | 45mm | |
| Hazardous Area Certification | No | |
| Series | PowerCat | |
| Width | 22.5mm | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex CES | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6 | ||
Mount Type Surface | ||
Number of Ports 1 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type STP | ||
Orientation Angled | ||
Termination Type IDC | ||
Length 45mm | ||
Hazardous Area Certification No | ||
Series PowerCat | ||
Width 22.5mm | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
PowerCat 10G Modules
Legrand® 45 x 45mm bezel compatible
360° shielded shuttered RJ45 DataGate™ 10G connector component compliant
Protected labelling facility
Angled fascia
10G Channel performance when installed as a complete PowerCat 10G Shielded System
Related links
- Molex CES PowerCat MOD-SNAP III Series RJ45 Connector Female Cat6a STP Shield Angled 1 Port
- Molex CES PowerCat Euromod II Series RJ45 Connector Female Cat6a STP Shield Angled 1 Port
- Molex CES PowerCat MOD-SNAP III Series RJ45 Connector Female Cat6 UTP Shield Angled 1 Port
- Molex CES PowerCat 6 FTP Series, Angled Cat6 RJ45 FTP Shield Type
- Molex CES PowerCat 6A Series Straight RJ45 DataGate Jack Wall 360° Shielded Shield Type
- Molex CES PowerCat Euromod II Series, Angled Cat6 RJ45 DataGate Plus UTP Shield Type
- Molex CES PowerCat 6 Series, Angled Cat6 RJ45 Angled Contura Module Wall UTP Shield Type
- Molex CES PowerCat Series Cat6 24 Port RJ45 RJ Patch Panel FTP 1 U Grey
