Telegartner 100023 Series RJ45 Plug Male, Cable, Cat6a Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 851-422
- Mfr. Part No.:
- 100023057
- Manufacturer:
- Telegartner
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.70
(exc. VAT)
€18.08
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.70 |
| 10 + | €13.52 |
*price indicative
- RS Stock No.:
- 851-422
- Mfr. Part No.:
- 100023057
- Manufacturer:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Plug | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP2X, IPX0 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC connection | |
| Light Pipes | No | |
| Maximum Operating Temperature | 70°C | |
| Length | 42mm | |
| Series | 100023 | |
| Depth | 17.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 14.2mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Zinc Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Plug | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP2X, IPX0 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC connection | ||
Light Pipes No | ||
Maximum Operating Temperature 70°C | ||
Length 42mm | ||
Series 100023 | ||
Depth 17.4mm | ||
Standards/Approvals RoHS Compliant | ||
Width 14.2mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Zinc Nickel Plated | ||
- COO (Country of Origin):
- TW
The Telegartner UFP8 Cat.6 connector is designed for optimal data transmission, supporting both T568A and T568B pin assignments, making it versatile for various networking requirements.,
Suitable for 10 Gigabit Ethernet according to IEEE 802.3an standards
Meets Category 6 and Class E specifications as per ISO/IEC 11801
Durable construction allows over 750 mating cycles for longevity
Operating temperature ranges from -40°C to +70°C for diverse environments
RoHS compliant materials ensure adherence to environmental regulations
Related links
- Telegartner 100023 Series RJ45 Plug Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner 100023 Series RJ45 Plug Male Cat6a Shielded Angled 1 Port 8 Way
- Telegartner MFP8 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- TE Connectivity 2120892 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Plug Male Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-PPC Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Hirose TM31P Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
