TUK Limited PXSPDY6 Series Ethernet Connector Male, Cable, Cat6 Unshielded Straight 1 Port 8 Way
- RS Stock No.:
- 930-243
- Mfr. Part No.:
- PXSPDY6e#100
- Manufacturer:
- TUK Limited
Image representative of range
Subtotal (1 pack of 100 units)*
€59.54
(exc. VAT)
€73.23
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.54 | €0.595 |
*price indicative
- RS Stock No.:
- 930-243
- Mfr. Part No.:
- PXSPDY6e#100
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | Plug | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Twisted Pair | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 6.6mm | |
| Length | 21.49mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 11.68mm | |
| Series | PXSPDY6 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type Plug | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Light Pipes No | ||
Termination Type Twisted Pair | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Depth 6.6mm | ||
Length 21.49mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 11.68mm | ||
Series PXSPDY6 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- CN
The TUK Limited Plugs designed for effortless twisted pair terminations, ensuring easy insertion and verification of wire pairs. Ideal for applications demanding reliability in data transmission and minimal scrap during set-up.
Facilitates easy insertion of Category 6 twisted pair wires for accurate crimping
Maintains wire twists up to the contacts, enhancing performance
Compatible with 22-26 AWG stranded or solid wire cores
Designed for Rapid termination with minimal faults and wastage
Related links
- TUK Limited PXSPDY6 Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited PXSPDY6 Series Plug Male Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PRL Series Modular Plug Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited PFT6 Series Termination Plug Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SK Series Shutter Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SJ Series Outlet Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SK Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited LOKJAC Series Keystone Jack Female Cat6 Unshielded Straight 1 Port 8 Way
