- RS Stock No.:
- 136-0420
- Mfr. Part No.:
- 1420401
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 02-07-2024, delivery within 2 working days
Added
Price 1 Box of 1
€6.52
(exc. VAT)
€8.02
(inc. VAT)
Box(es) | Per Box |
1 - 9 | €6.52 |
10 - 24 | €6.08 |
25 - 49 | €5.53 |
50 - 99 | €5.21 |
100 + | €5.00 |
- RS Stock No.:
- 136-0420
- Mfr. Part No.:
- 1420401
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
RJ45 Socket Insert
Professional 8 position RJ45 socket inserts from Phoenix Contact
Part number 921-0206 is a shielded socket insert with right angled solder pins. The socket insert has copper alloy solder pins.
Part number 921-0206 is a shielded socket insert with right angled solder pins. The socket insert has copper alloy solder pins.
Straight and Angles socket pins
8 positions
CAT5e and CAT6
8 positions
CAT5e and CAT6
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat6a |
Shield Type | STP |
Orientation | Straight |
Length | 15.7mm |
Width | 12.7mm |
Depth | 14.3mm |
Series Number | VS-08-BU-RJ45-10G/LH-1 |
Series | VS-08-BU |