- RS Stock No.:
- 921-0206
- Mfr. Part No.:
- 1688586
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 921-0206
- Mfr. Part No.:
- 1688586
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
RJ45 Socket Insert
Professional 8 position RJ45 socket inserts from Phoenix Contact
Part number 921-0206 is a shielded socket insert with right angled solder pins. The socket insert has copper alloy solder pins.
Part number 921-0206 is a shielded socket insert with right angled solder pins. The socket insert has copper alloy solder pins.
Straight and Angles socket pins
8 positions
CAT5e and CAT6
8 positions
CAT5e and CAT6
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat5 |
Number of Ports | 1 |
Number of Ways | 8 |
Shield Type | Shielded |
Orientation | Straight |
Series | VS-08-BU-RJ45/LP-1 |
- RS Stock No.:
- 921-0206
- Mfr. Part No.:
- 1688586
- Manufacturer:
- Phoenix Contact