Amphenol Industrial Male RJ45 Connector
- RS Stock No.:
- 172-6518
- Mfr. Part No.:
- RDP-00AMMA-TLM7001
- Manufacturer:
- Amphenol Industrial
View all Ethernet Connectors
Temporarily out of stock - back order for despatch 11-11-2022, delivery within 2 working days
Price Each (In a Box of 10)
€4.019
(exc. VAT)
€4.943
(inc. VAT)
units | Per unit | Per Box* |
10 + | €4.019 | €40.19 |
*price indicative |
- RS Stock No.:
- 172-6518
- Mfr. Part No.:
- RDP-00AMMA-TLM7001
- Manufacturer:
- Amphenol Industrial
- COO (Country of Origin):
- CN
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol LTW Range of IP67 RJ45 Connectors
The range of Cat5e Amphenol LTW IP67 RJ45 System plastic components include:
Specifications
Attribute | Value |
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
Mounting Type | Cable Mount |
Orientation | Straight |
IP Rating | IP67 |
Length | 76.5mm |
Width | 28.8mm |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |