Legrand Plexo Series RJ45 Connector Female, Cat6 FTP Shield
- RS Stock No.:
- 180-6170
- Mfr. Part No.:
- 0 695 69
- Manufacturer:
- Legrand
Subtotal (1 box of 5 units)*
€240.97
(exc. VAT)
€296.39
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €240.97 | €48.194 |
*price indicative
- RS Stock No.:
- 180-6170
- Mfr. Part No.:
- 0 695 69
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Connector Gender | Female | |
| Connector Type | Socket | |
| Shield Type | FTP | |
| IP Rating | IP55 | |
| Termination Type | Crimp | |
| Width | 64.7mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Length | 64.1mm | |
| Series | Plexo | |
| Depth | 21.5mm | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Connector Gender Female | ||
Connector Type Socket | ||
Shield Type FTP | ||
IP Rating IP55 | ||
Termination Type Crimp | ||
Width 64.7mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Length 64.1mm | ||
Series Plexo | ||
Depth 21.5mm | ||
- COO (Country of Origin):
- HU
Legrand Socket Module and Blank Socket
The Legrand Plexo series Cat6 RJ45 RJ socket modules and blank RJ45 socket are the latest products that can be integrated with all supports. They can be combined with LCS³ connector with fast connection since the integrated crimping takes AWG 22 single-core cables up to AWG 26 and AWG multicore cables. The contacts are marked with dual colour code and wiring schemes.
Features and Benefits
• For industrial sites
• Grey in colour
• Protection against water and dust
Certifications
• EN 50173-1
• ISO/IEC 11801 Ed. 3.0
• TIA/EIA 568 C
Related links
- Legrand Plexo Series RJ45 Socket Female Cat5e UTP Shield 1 Port
- Legrand LCS³ Series RJ45 Connector Female Cat6 FTP Shield Straight 1 Port 6 Way
- Legrand MOSAIC Series RJ45 Connector Female Cat6 FTP Shield Straight 2 Port
- 3M Volition Series Female RJ45 Connector Cat6, FTP Shield
- Siemens FastConnect Series RJ45 Connector Male Cat6 FTP Shield Straight 1 Port 8 Way
- Legrand Plexo Series Illuminated Push Button Switch PCB Green IP55 250 V ac
- Schneider Electric Unica Series RJ45 Socket Female Cat6 FTP Shield Rectangular 1 Port 8 Way
- Legrand 664 Series Series Socket FTP Shield Straight
