TE Connectivity 5406721 Series RJ45 Connector Female, Surface, Cat5 Unshielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 186-4804
- Distrelec Article No.:
- 304-54-279
- Mfr. Part No.:
- 5406721-1
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 650 units)*
€651.30
(exc. VAT)
€800.80
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 650 + | €1.002 | €651.30 |
*price indicative
- RS Stock No.:
- 186-4804
- Distrelec Article No.:
- 304-54-279
- Mfr. Part No.:
- 5406721-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Length | 17mm | |
| Width | 12.95mm | |
| Series | 5406721 | |
| Depth | 12.4mm | |
| Hazardous Area Certification | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Length 17mm | ||
Width 12.95mm | ||
Series 5406721 | ||
Depth 12.4mm | ||
Hazardous Area Certification No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
TE Connectivity 5406721-1
Connector Product Type=Connector Assembly, Modular Jack & Plug Interface Type=RJ45, Modular Jacks & Plugs Products=RJ Type Jacks & Plugs, Modular Connector Style=Jack, Grounding Options=None, Keyed=No, Port Configuration=Single Port, Port Matrix Configuration=1 x 1, Connector Contact Density=Standard, Status Indicator=None, Modular Jack Latch Orientation=Inverted - Latch Up, Connector Profile=Low, PCB Contact Termination Area Plating Material=Tin, Contact Mating Area Plating Material=Gold, Contact Base Material=Copper Alloy, Contact Mating Area Plating Material Thickness=.76 μm, Termination Method to Printed Circuit Board=Surface Mount, PCB Mount Retention Type=Boardlock, Connector Mounting Type=Board Mount,Panel, Mating Entry Location=Side, Centerline (Pitch)=1.02 mm, Housing Color=Gray, Housing Material=High Temperature Thermoplastic, PCB Thickness (Recommended)=1.57 mm, PCB Tail Length=1.52 mm, Connector Height=12.4 mm, Operating Temperature Range=-40 – 70 °C, Shielded=No, Circuit Application=Signal, UL Flammability Rating=UL 94V-0, Performance Category=Cat 5, Packaging Quantity=650, Packaging Method=Tape & Reel
Related links
- TE Connectivity 5406721 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 6339160 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 6339191 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 6116173 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 406732 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 1116062 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 1-406541 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- Bel-Stewart SS-71 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
