Multimedia Connect RJ45 Series RJ45 Connector Male, Cable, Cat6 Shielded Straight 1 Port 100 Way
- RS Stock No.:
- 201-0682
- Mfr. Part No.:
- MMCRJ45SC6BW1
- Manufacturer:
- Multimedia Connect
Subtotal (1 pack of 100 units)*
€265.62
(exc. VAT)
€326.71
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €265.62 | €2.656 |
*price indicative
- RS Stock No.:
- 201-0682
- Mfr. Part No.:
- MMCRJ45SC6BW1
- Manufacturer:
- Multimedia Connect
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multimedia Connect | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 100 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 21.49mm | |
| Depth | 6.6mm | |
| Series | RJ45 | |
| Width | 11.68mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60603-7 | |
| Contact Material | Gold | |
| Select all | ||
|---|---|---|
Brand Multimedia Connect | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 100 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 21.49mm | ||
Depth 6.6mm | ||
Series RJ45 | ||
Width 11.68mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60603-7 | ||
Contact Material Gold | ||
- COO (Country of Origin):
- CN
RJ45 Connector Plug
The CAE Multimedia Connect Shielded RJ45 male connector suitable for rigid cat6 cables with a nominal outside diameter of the cable of 7.50mm. It is composed of 3-pin contacts (prongs) and supplied with a wire guide.
Features and Benefits
• 8 positions - 8 contacts
• Designed for AWG23 Ethernet Cables
• Gold-plated 50 μ inch contacts
• Material: polycarbonate (flame resistance: UL94V-0 or UL94V-2)
• Packaging: per 100 pieces
Related links
- Multimedia Connect RJ45 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 100 Way
- Multimedia Connect RJ45 Series RJ45 Connector Male Cat6a 360° Shielded Angled 1 Port 1 Way
- CAE Multimedia Connect RJ45 Series RJ45 Connector Male Cable Cat6a 360° Shielded Angled 1 Port 1 Way
- HARTING RJ45 Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 12 Way
- HARTING Han 3A RJ45 Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 8 Way
- Molex 44915 Series RJ45 Connector Male Cat6 Shielded Straight 2 Port 8 Way
- Phoenix Contact VS-08-ST Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 8 Way
