Amphenol Industrial Ethernet Connector, Screw
- RS Stock No.:
- 214-4485
- Distrelec Article No.:
- 304-32-058
- Mfr. Part No.:
- RCP-00BMMS-SLM7001
- Manufacturer:
- Amphenol Industrial
Subtotal (1 tray of 100 units)*
€652.73
(exc. VAT)
€802.86
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 03 December 2026
- Plus 2 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €652.73 | €6.527 |
*price indicative
- RS Stock No.:
- 214-4485
- Distrelec Article No.:
- 304-32-058
- Mfr. Part No.:
- RCP-00BMMS-SLM7001
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| Mount Type | Screw | |
| Connector Type | Plug | |
| IP Rating | IP67 | |
| Termination Type | Feed Thru | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
Mount Type Screw | ||
Connector Type Plug | ||
IP Rating IP67 | ||
Termination Type Feed Thru | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 25.4mm | ||
- COO (Country of Origin):
- CN
The Amphenol RJ C size Plastic is female type Ethernet connector used for cable assemblies. The support inside the connector is made of PVC and seals are made of silicon.
It is IP67 rated waterproof(Mated)
The housing of connector is made of Nylon66
The gasket is made of silicon
Related links
- Amphenol Industrial RDP Series RJ45 Connector Female Cat5e Unshielded Straight 1 Port
- Amphenol Industrial RCP Series RJ45 Connector Female, Cat5e Unshielded Straight 1 Port
- Amphenol Industrial Ethernet Connector
- Amphenol Industrial RCP Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port
- Amphenol Industrial Ethernet Connector F/UTP
- Amphenol Industrial RCM Series RJ45 Connector Female, Threaded Mount Unshielded Straight 1 Port 1 Way
- Amphenol Industrial Corded Dust Cap 3 Point Bayonet
- Amphenol Industrial RCP Series RJ45 Unshielded RJ45 Panel Middle Size Screw
