Amphenol Communications Solutions RJE23 Series RJ11 Connector Female, PCB Unshielded Vertical 1 Port 6 Way
- RS Stock No.:
- 217-3935
- Mfr. Part No.:
- RJE231660413T
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€6.41
(exc. VAT)
€7.89
(inc. VAT)
Last RS stock
- Final 1,265 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.282 | €6.41 | - |
| 50 - 120 | €1.166 | €5.83 | 9% |
| 125 - 245 | €1.068 | €5.34 | 16% |
| 250 - 495 | €0.986 | €4.93 | 23% |
| 500 + | €0.916 | €4.58 | 28% |
*price indicative
- RS Stock No.:
- 217-3935
- Mfr. Part No.:
- RJE231660413T
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | RJ11 Connector | |
| Ethernet Connector Type | RJ11 | |
| Number of Ports | 1 | |
| Mount Type | PCB | |
| Number of Ways | 6 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Vertical | |
| IP Rating | IP20 | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | RJE23 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type RJ11 Connector | ||
Ethernet Connector Type RJ11 | ||
Number of Ports 1 | ||
Mount Type PCB | ||
Number of Ways 6 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Vertical | ||
IP Rating IP20 | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series RJE23 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
The Amphenol RJE23 top entry surface mount modular jack supports Ethernet protocols. The shielding provides increased EMI performance. It has shield option to provide better EMI performance.
Operating temperature -40⁰C to +85⁰C
Related links
- Amphenol Communications Solutions RJE23 Series RJ11 Connector Female, PCB Unshielded Vertical 1 Port 6 Way
- Amphenol Communications Solutions RJE23 Series RJ45 Connector Female, PCB Unshielded Vertical 1 Port 8 Way
- Amphenol Communications Solutions RJE23 Series RJ22 Connector Female, PCB Unshielded Vertical 1 Port 4 Way
- Amphenol Communications Solutions RJE01 Series RJ11 Connector Male Cat3 Unshielded Right Angle 1 Port 6 Way
- Molex 95503 Series RJ11 Connector Female Cat3 Unshielded Vertical 1 Port 6 Way
- Amphenol Communications Solutions RJE1J Series Modular Connector Female, Through Hole Unshielded Vertical 1 Port 6 Way
- Amphenol Communications Solutions 98432 Series RJ12 Connector Female Cat3 Unshielded Vertical 1 Port 6 Way
- Amphenol ICC 54601 Series RJ11 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
