Amphenol Communications Solutions RJE4E Series Female RJ45 Connector, PCB Mount, Cat5e 8 Port 8P8C -Way
- RS Stock No.:
- 217-3955
- Mfr. Part No.:
- RJE4E1881401
- Manufacturer:
- Amphenol Communications Solutions
Discontinued
- RS Stock No.:
- 217-3955
- Mfr. Part No.:
- RJE4E1881401
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Female | |
| LAN Category | Cat5e | |
| Mounting Type | PCB Mount | |
| Number of Ports | 8 | |
| Number of Ways | 8P8C | |
| Shield Type | Shielded | |
| Series | RJE4E | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Female | ||
LAN Category Cat5e | ||
Mounting Type PCB Mount | ||
Number of Ports 8 | ||
Number of Ways 8P8C | ||
Shield Type Shielded | ||
Series RJE4E | ||
- COO (Country of Origin):
- CN
The Amphenol f RJE4E series receptacles meet CAT5e performance per EIA-568-C.2. It supports gigabit Ethernet protocols. The shielding is available for increasing EMI performance and LEDs for link activity and network speed verification.
Operating temperature -40⁰C to +85⁰C
Related links
- Amphenol Communications Solutions RJE4E Series Female RJ45 Connector Cat5e 8 Port 8P8C -Way
- Amphenol Communications Solutions RJE39 Series Female RJ45 Connector, PCB Mount 8 Port 8P8C -Way
- Amphenol Communications Solutions RJE1A Series Female RJ45 Connector Cat5e 1 Port 8P8C -Way
- Amphenol Communications Solutions RJE72 Series Female RJ45 Connector Cat5e 1 Port 8P8C -Way
- Amphenol Communications Solutions RJE4 Series Female RJ45 Connector Cat5e 2 x 2 Port 8P8C -Way
- Amphenol Communications Solutions RJSGE4 Series Female RJ45 Connector Cat5e 2 x 2 Port 8P8C -Way
- Amphenol Communications Solutions RJE39 Series Female RJ45 Connector, PCB Mount 2 Port 8P8C -Way
- Amphenol Communications Solutions RJE23 Series Female RJ45 Connector, PCB Mount 1 Port 8P8C -Way
