Amphenol Communications Solutions RJHSE Series Female RJ45 Connector, PCB Mount 1 Port 8P8C -Way
- RS Stock No.:
- 217-3978
- Mfr. Part No.:
- RJHSE5180
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 tray of 1440 units)*
€1,604.16
(exc. VAT)
€1,972.80
(inc. VAT)
Temporarily out of stock
- Shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 1440 + | €1.114 | €1,604.16 |
*price indicative
- RS Stock No.:
- 217-3978
- Mfr. Part No.:
- RJHSE5180
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| Number of Ports | 1 | |
| Mounting Type | PCB Mount | |
| Number of Ways | 8P8C | |
| Shield Type | Shielded | |
| Series | RJHSE | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
Number of Ports 1 | ||
Mounting Type PCB Mount | ||
Number of Ways 8P8C | ||
Shield Type Shielded | ||
Series RJHSE | ||
- COO (Country of Origin):
- CN
The Amphenol RJHSE series inverted modular jacks with superior EMI performance supports Ethernet protocols. The shielding available for increased EMI performance and LEDs for link activity and network speed verification.
Operating temperature -40⁰C to +85⁰C
Related links
- Amphenol Communications Solutions RJHSE Series Female RJ45 Connector, PCB Mount 1 Port 8P8C -Way
- Amphenol Communications Solutions RJHSE Series Female RJ45 Connector Vertical 1 Port 8 -Way
- Amphenol Communications Solutions RJHSE Series Female RJ45 Connector, Through Hole Vertical 1 Port 8 -Way
- Amphenol Communications Solutions RJE1A Series Female RJ45 Connector Cat5e 1 Port 8P8C -Way
- Amphenol Communications Solutions RJE72 Series Female RJ45 Connector Cat5e 1 Port 8P8C -Way
- Amphenol Communications Solutions RJE23 Series Female RJ45 Connector, PCB Mount 1 Port 8P8C -Way
- Amphenol Communications Solutions RJE4E Series Female RJ45 Connector Cat5e 8 Port 8P8C -Way
- Amphenol Communications Solutions RJE39 Series Female RJ45 Connector, PCB Mount 2 Port 8P8C -Way
