Amphenol Communications Solutions RJSGE4 Series RJ45 Connector Female, PCB, Cat5e Shielded Right Angle 2 Port 8 Way

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€19.13

(exc. VAT)

€23.53

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 88 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9€19.13-
10 - 24€17.399%
25 - 49€15.9316%
50 - 99€15.4219%
100 +€15.0421%

*price indicative

RS Stock No.:
217-3985
Mfr. Part No.:
RJSGE4887441
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Mount Type

PCB

Number of Ports

2

Number of Ways

8

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

Shielded

Orientation

Right Angle

IP Rating

IP20

LED

Yes

Minimum Operating Temperature

-55°C

Termination Type

Press Fit

Maximum Operating Temperature

85°C

Hazardous Area Certification

No

Standards/Approvals

No

Series

RJSGE4

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

COO (Country of Origin):
CN
The Amphenol RJSGE series of modular jacks is a unique 2x2, four port, press fit, Cat5e connector that meets Cat5e performance as per EIA-568-C.2 standards. It meets the 1G and 2.5G standards and supports a transmission rates up to 100MHz.

Press fit contacts

Multiple shield and LED options available

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy