Amphenol Socapex RJFRB Series RJ45 Connector Female, Jam Nut, Cat5e Unshielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 223-8197
- Distrelec Article No.:
- 302-25-344
- Mfr. Part No.:
- RJFRB71RA
- Manufacturer:
- Amphenol Socapex
Get a bulk buy discount
Add 10 more to save €21.80
View bulk pricing optionsSubtotal (1 unit)*
€31.06
(exc. VAT)
€38.20
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 27 November 2026
- Plus 100 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €31.06 | - |
| 10 - 24 | €28.88 | €21.80 |
| 25 + | €26.74 | €108.00 |
*price indicative
- RS Stock No.:
- 223-8197
- Distrelec Article No.:
- 302-25-344
- Mfr. Part No.:
- RJFRB71RA
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Jam Nut | |
| Number of Ways | 8 | |
| Connector Type | Plug | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Series | RJFRB | |
| Standards/Approvals | No | |
| Depth | 16.7mm | |
| Length | 21.9mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Jam Nut | ||
Number of Ways 8 | ||
Connector Type Plug | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Series RJFRB | ||
Standards/Approvals No | ||
Depth 16.7mm | ||
Length 21.9mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
The Amphenol allows you to use an Ethernet Class E / Cat 6 connection for 10 BaseT, 100 BaseTX or 1000 BaseT up to 250 MHz networks in harsh environments.With the patented RJStop® system you can use a standard RJ45 cordset in a protective composite plug which will protect it from shocks, dust and fluids.It has applications such as Telecom equipment, Video control, Robotics, Industrial process control, CNC machines, Special machines, Motion control and Tele-maintenance.
Sealed against fluids and dust (IP68)
Shock, vibration and traction resistant
No cabling operation in field, no tools required
Reverse bayonet coupling
Related links
- Amphenol Socapex RJFRB Series RJ45 Connector Female, Cat5e Unshielded Right Angle 1 Port 8 Way
- Amphenol Socapex RJFRB Series RJ45 Connector Male Cat5e Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 5558341 Series RJ45 Connector Female Cat5e Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 6116526 Series RJ45 Connector Female Cat5e Unshielded Right Angle 1 Port 8 Way
- Amphenol Socapex RJFTV Series RJ45 Connector Female, Cat5e Shielded Right Angle 1 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Female, Cat5e Shielded Right Angle 1 Port 8 Way
- Amphenol Socapex RJF544 Series RJ45 Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- Amphenol Socapex RJF544 Series RJ45 Connector Female Cat5e Unshielded Straight 1 Port 8 Way
